
106988 | |
|---|---|
DigiKey Part Number | 2938-106988-ND |
Manufacturer | |
Manufacturer Product Number | 106988 |
Description | 1600 X 1200, 60 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1600 x 1200 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1600 x 1200 | |
Frames per Second | 60.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | EV76C570 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €327.34000 | €327.34 |
| Unit Price without VAT: | €327.34000 |
|---|---|
| Unit Price with VAT: | €392.80800 |

