RGB 2592 x 1944 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106958

DigiKey Part Number
2938-106958-ND
Manufacturer
Manufacturer Product Number
106958
Description
2592 X 1944, 14 FPS, COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2592 x 1944 Rolling CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Color
RGB
Resolution
2592 x 1944
Frames per Second
14.0
Shutter
Rolling
Lens Mount
CS
Sensor
MT9P031
Type
CMOS
Interface
USB 3.0
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.528" Dia (38.80mm)
Height (Max)
1.110" (28.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€206.54000€206.54
Manufacturers Standard Package
Unit Price without VAT:€206.54000
Unit Price with VAT:€247.84800