
WLS28-2XWW570DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XWW570DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XWW570DXQ |
Description | WLS28-2 WORK LIGHT STRIP; DIFFUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White | Ingress Protection IP50 - Dust Protected |
Luminous Flux 1200lm | Lens Type Flat, Diffused |
Length 22.44" (570.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.82" (28.0mm x 20.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €277.92000 | €277.92 |
| Unit Price without VAT: | €277.92000 |
|---|---|
| Unit Price with VAT: | €333.50400 |














