
WLS28-2XWGRYB5-1130X24Q | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XWGRYB5-1130X24Q-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XWGRYB5-1130X24Q |
Description | WLS28-2 MULTICOLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White, Yellow 44.49" (1130.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color Blue, Green, Red, White, Yellow | Ingress Protection IP50 - Dust Protected |
Luminous Flux 500lm Blue, 1600lm Green, 740lm Red, 2600lm White, 2280lm Yellow | Lens Type Flat, Clear |
Length 44.49" (1130.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €620.24000 | €620.24 |
| Unit Price without VAT: | €620.24000 |
|---|---|
| Unit Price with VAT: | €744.28800 |













