
SLSP30-1650P44NT | |
|---|---|
DigiKey Part Number | 2170-SLSP30-1650P44NT-ND |
Manufacturer | |
Manufacturer Product Number | SLSP30-1650P44NT |
Description | EZ-SCREEN PAIR TYPE 4 RESOLUTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.65m | |
Number of Beams | 110 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 18.0m | |
Features | Blanking | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,831.56000 | €4,831.56 |
| Unit Price without VAT: | €4,831.56000 |
|---|---|
| Unit Price with VAT: | €5,797.87200 |

