Optical Sensor 1.181" (30mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLO30VB6YQ

DigiKey Part Number
2170-SLO30VB6YQ-ND
Manufacturer
Manufacturer Product Number
SLO30VB6YQ
Description
SEN SLOT 30MM 1 NPN 1 PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.181" (30mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
SLO30VB6YQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
1.181" (30mm)
Voltage - Supply
10V ~ 30V
Response Time
300µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared (890nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€124.79000€124.79
Manufacturers Standard Package
Unit Price without VAT:€124.79000
Unit Price with VAT:€149.74800