Light Curtain 40mm Arm/Foot Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP40-980P88

DigiKey Part Number
2170-SLLCP40-980P88-ND
Manufacturer
Manufacturer Product Number
SLLCP40-980P88
Description
LIGHT CURTAIN ARM/FOOT 40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 40mm Arm/Foot Blanking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
980mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Arm/Foot
Voltage - Supply
24VDC
Detection Capability
40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,482.57000€2,482.57
Manufacturers Standard Package
Unit Price without VAT:€2,482.57000
Unit Price with VAT:€2,979.08400