
QM42VP6DQ | |
|---|---|
DigiKey Part Number | 2170-QM42VP6DQ-ND |
Manufacturer | |
Manufacturer Product Number | QM42VP6DQ |
Description | QM42 SERIES: DIFFUSE; RANGE: 400 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 15.748" (400mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €186.98000 | €186.98 |
| Unit Price without VAT: | €186.98000 |
|---|---|
| Unit Price with VAT: | €224.37600 |














