
QM42VN6DQ | |
|---|---|
DigiKey Part Number | 2170-QM42VN6DQ-ND |
Manufacturer | |
Manufacturer Product Number | QM42VN6DQ |
Description | QM42 SERIES: DIFFUSERANGE: 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 15.748" (400mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 15.748" (400mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €203.13000 | €203.13 |
| Unit Price without VAT: | €203.13000 |
|---|---|
| Unit Price with VAT: | €243.75600 |














