
Q85BW13LP | |
|---|---|
DigiKey Part Number | 2170-Q85BW13LP-ND |
Manufacturer | |
Manufacturer Product Number | Q85BW13LP |
Description | Q85 SERIES: POLARIZED RETROR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.15" ~ 181.10" (80mm ~ 4600mm) SPST |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST |
Series | Light Source Red (680nm) |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Retroreflective, Polarized | Operating Temperature -25°C ~ 55°C |
Sensing Distance 3.15" ~ 181.10" (80mm ~ 4600mm) | Base Product Number |
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €230.32000 | €230.32 |
| Unit Price without VAT: | €230.32000 |
|---|---|
| Unit Price with VAT: | €276.38400 |



