
MQDC-1280ST | |
|---|---|
DigiKey Part Number | 2170-MQDC-1280ST-ND |
Manufacturer | |
Manufacturer Product Number | MQDC-1280ST |
Description | CIRC CBL 12POS PLUG TO WIRE 80.' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 80.0' (24.4m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 80.0' (24.4m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M16 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €640.82000 | €640.82 |
| Unit Price without VAT: | €640.82000 |
|---|---|
| Unit Price with VAT: | €768.98400 |

