Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3NU

DigiKey Part Number
2170-LT3NU-ND
Manufacturer
Manufacturer Product Number
LT3NU
Description
SENSOR OPTICAL 5-2500CM DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
11.81" ~ 196.85" (30 ~ 500cm)
Manufacturer
Banner Engineering Corporation
Output Type
Digital
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Current - Supply
108 mA
Part Status
Active
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,993.02000€1,993.02
Manufacturers Standard Package
Unit Price without VAT:€1,993.02000
Unit Price with VAT:€2,391.62400