Light Curtain 30mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 30mm Hand
LS2LR30-600Q8

LS2TR30-1200Q8

DigiKey Part Number
2170-LS2TR30-1200Q8-ND
Manufacturer
Manufacturer Product Number
LS2TR30-1200Q8
Description
LIGHT CURTAIN HAND 30MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1200mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.2m ~ 15.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Hand
Base Product Number
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,557.94000€1,557.94
Manufacturers Standard Package
Unit Price without VAT:€1,557.94000
Unit Price with VAT:€1,869.52800