
LEDWB300X150PW2-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDWB300X150PW2-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDWB300X150PW2-XQ |
Description | VISION LIGHT - 300X150MM BACKLIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight White |
Datasheet | Datasheet |
Category | Length 7.091" (180.11mm) |
Manufacturer Banner Engineering Corporation | Width 14.037" (356.54mm) |
Series | Height 1.002" (25.45mm) |
Packaging Box | Length - Emitting Surface 5.906" (150.00mm) |
Part Status Active | Width - Emitting Surface 11.811" (300.00mm) |
Type Backlight | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,279.45000 | €2,279.45 |
| Unit Price without VAT: | €2,279.45000 |
|---|---|
| Unit Price with VAT: | €2,735.34000 |









