
K50LDRA120Q | |
|---|---|
DigiKey Part Number | 2170-K50LDRA120Q-ND |
Manufacturer | |
Manufacturer Product Number | K50LDRA120Q |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 85 ~ 130VAC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €120.69000 | €120.69 |
| Unit Price without VAT: | €120.69000 |
|---|---|
| Unit Price with VAT: | €144.82800 |













