
K50BCLBA120Q | |
|---|---|
DigiKey Part Number | 2170-K50BCLBA120Q-ND |
Manufacturer | |
Manufacturer Product Number | K50BCLBA120Q |
Description | COMPLETE UNIT BLUE LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Connector |
Datasheet | Datasheet |
Category | Light Color Blue |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 85 ~ 130VAC, 75 ~ 120VDC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €138.53000 | €138.53 |
| Unit Price without VAT: | €138.53000 |
|---|---|
| Unit Price with VAT: | €166.23600 |













