Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
K50APTGBYF2Q
K50APTGBYF2Q

K50APTGBYF2Q

DigiKey Part Number
2170-K50APTGBYF2Q-ND
Manufacturer
Manufacturer Product Number
K50APTGBYF2Q
Description
K50 SERIES EZ-LIGHT: 3-INPUT-COL
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Blue/Green/Yellow
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
50ms
Packaging
Box
Termination Style
Connector (M12)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 30.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Domed
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Approval Agency
CE, cULus
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K50PSTRGB14QBanner Engineering Corporation52170-K50PSTRGB14Q-ND€148.73000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€160.63000€160.63
Manufacturers Standard Package
Unit Price without VAT:€160.63000
Unit Price with VAT:€192.75600