Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50APT2GRYC3Q

DigiKey Part Number
2170-K50APT2GRYC3Q-ND
Manufacturer
Manufacturer Product Number
K50APT2GRYC3Q
Description
EZ-LIGHT 3CLR TOUCH SEN PNP NO
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Green/Red/Yellow
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
50ms
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 30.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Domed
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Approval Agency
CE, cULus
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K50PSTGRY3QBanner Engineering Corporation562170-K50PSTGRY3Q-ND€139.38000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€160.63000€160.63
Manufacturers Standard Package
Unit Price without VAT:€160.63000
Unit Price with VAT:€192.75600