
K100PLRGB7A | |
|---|---|
DigiKey Part Number | 2170-K100PLRGB7A-ND |
Manufacturer | |
Manufacturer Product Number | K100PLRGB7A |
Description | COMPLETE UNIT MULTI COLOR LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 12 ~ 48VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP69K - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Cyan, Green, Magenta, Red, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €261.77000 | €261.77 |
| Unit Price without VAT: | €261.77000 |
|---|---|
| Unit Price with VAT: | €314.12400 |












