MFR Recommended




FIC-M12F5A | |
|---|---|
DigiKey Part Number | 2170-FIC-M12F5A-ND |
Manufacturer | |
Manufacturer Product Number | FIC-M12F5A |
Description | CONN PLUG FMALE 5P WIRE LEAD |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Beige, Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 50VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.160" ~ 0.200" (4.06mm ~ 5.08mm) |
Termination Wire Leads | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Backshell Material, Plating Plastic |
Orientation Keyed | Insert Material Plastic |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Zinc Aluminum Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFW-M12F5A-6X | Banner Engineering Corporation | 1 | 2170-BFW-M12F5A-6X-ND | €22.95000 | MFR Recommended |


