9832 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B&K Precision
In Stock: 12
Unit Price: €6,370.11000
Datasheet
Output Bench (AC to AC) Power Supply LCD 10A, 20A Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Bench (AC to AC) Power Supply LCD 10A, 20A Output Features
9830 Series Programmable AC Power Sources Overview

9832

DigiKey Part Number
BK9832-ND
Manufacturer
Manufacturer Product Number
9832
Description
2000 VA AC POWER SOURCE
Customer Reference
Detailed Description
Output Bench (AC to AC) Power Supply LCD 10A, 20A Output Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to AC)
Number of Outputs
1
Current - Output
10A, 20A
Display Type
LCD
Number of Characters
-
Accuracy - Voltmeter; Ammeter
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes