



2890A | |
|---|---|
DigiKey Part Number | BK2890A-ND |
Manufacturer | |
Manufacturer Product Number | 2890A |
Description | DMM DUAL-DISPLAY TRUE RMS |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Count 51000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test |
Packaging Bulk | Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT II 1000V, CAT III 600V |
Display Digits 5.0 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD, Dual, Bar Graph |

