
1787A | |
|---|---|
DigiKey Part Number | BK1787A-ND |
Manufacturer | |
Manufacturer Product Number | 1787A |
Description | POWER SUPPLY DIGITAL PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1.5A Output Features Programmable |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 1.5A |
Manufacturer B&K Precision | Display Type LED |
Series | Number of Characters 3 (2) |
Packaging Bulk | Size / Dimension 10.600" L x 8.100" W x 4.500" H (269.24mm x 205.74mm x 114.30mm) |
Part Status Obsolete | Features Programmable |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 1 | Ripple 1mV rms |
Voltage - Output 0 ~ 60VDC | Weight 11 lbs (5 kg) |

