
K1-12D10 =12 | |
|---|---|
DigiKey Part Number | 3600-K1-12D10=12-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-12D10 =12 |
Description | MINI CONT 12A N/O AUX 12DC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-12D10 =12 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 12 A |
Series | Switching Voltage 600V |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 12VDC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.09000 | €124.09 |
| Unit Price without VAT: | €124.09000 |
|---|---|
| Unit Price with VAT: | €148.90800 |

