
K1-09D01 100 | |
|---|---|
DigiKey Part Number | 3600-K1-09D01100-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09D01 100 |
Description | MINI CONT 9A N/C AUX 100AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 100VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-09D01 100 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 9 A |
Series | Switching Voltage 600V |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 100VAC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.38000 | €86.38 |
| Unit Price without VAT: | €86.38000 |
|---|---|
| Unit Price with VAT: | €103.65600 |

