Contactor 4PST-NO (4 Form A) 10 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1-07D40 110

DigiKey Part Number
3600-K1-07D40110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K1-07D40 110
Description
Contactor Relay 10A 4N/O 110VAC
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 10 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coil Voltage
110 ~ 120VAC
Manufacturer
Benedict GmbH
Contact Form
4PST-NO (4 Form A)
Series
Contact Rating (Current)
10 A
Packaging
Retail Package
Switching Voltage
600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate €127.49 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€79.22000€79.22
Unit Price without VAT:€79.22000
Unit Price with VAT:€95.06400