Selector Switch Position 10A (AC) 600 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS3KN3/20

DigiKey Part Number
3600-BS3KN3/20-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
BS3KN3/20
Description
PB SELECTOR I-O-I + CONNCTR+2NO
Customer Reference
Detailed Description
Selector Switch Position 10A (AC) 600 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
Benedict GmbH
Switch Function
On-Off-On
Series
Current Rating (Amps)
10A (AC)
Packaging
Retail Package
Voltage Rating - AC
600 V
Part Status
Active
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate €127.49 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€47.26000€47.26
Unit Price without VAT:€47.26000
Unit Price with VAT:€56.71200