
BS3KN2/10 | |
|---|---|
DigiKey Part Number | 3600-BS3KN2/10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | BS3KN2/10 |
Description | PB SELECTOR O-I + CONNECTOR+1NO |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function Off-On |
Series | Current Rating (Amps) 10A (AC) |
Packaging Retail Package | Voltage Rating - AC 600 V |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Black |
Type Standard |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.69000 | €36.69 |
| Unit Price without VAT: | €36.69000 |
|---|---|
| Unit Price with VAT: | €44.02800 |

