LED Panel Indicator Red Fresnel 20V ~ 30V 10mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3R RT/L24

DigiKey Part Number
3600-B3RRT/L24-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
B3R RT/L24
Description
LED PNL IND RED FRESNL 28MM SRW
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 20V ~ 30V 10mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratings
AC/DC
Manufacturer
Benedict GmbH
Voltage
20V ~ 30V
Series
Current
10mA
Packaging
Retail Package
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.866" (22.00mm)
Type
LED
Lens Size
28.00mm Dia
Lamp Color
Red
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Screw Terminal
Lens Transparency
Fresnel
Ingress Protection
IP67, NEMA 4X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate €127.49 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€64.12000€64.12
Unit Price without VAT:€64.12000
Unit Price with VAT:€76.94400