
B3KN3/20 | |
|---|---|
DigiKey Part Number | 3600-B3KN3/20-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3KN3/20 |
Description | PB SELECTOR I-O-I + CONNCTR+2NO |
Customer Reference | |
Detailed Description | Selector Switch Position 10A (AC) 600 V Through Hole |
Datasheet | Datasheet |
Category | Type Standard |
Manufacturer Benedict GmbH | Switch Function On-Off-On |
Series | Current Rating (Amps) 10A (AC) |
Packaging Retail Package | Voltage Rating - AC 600 V |
Part Status Active | Mounting Type Through Hole |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.26000 | €47.26 |
| Unit Price without VAT: | €47.26000 |
|---|---|
| Unit Price with VAT: | €56.71200 |

