
BP120-12-I2 | |
|---|---|
DigiKey Part Number | 522-BP120-12-I2-ND |
Manufacturer | |
Manufacturer Product Number | BP120-12-I2 |
Description | BATTERY LEAD ACID 12V 120AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 120Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 16.02" L x 6.81" W x 9.41" H (407.0mm x 173.0mm x 239.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 39500 g | |
Shipping Info | - |

