
IQS624-500-DNR | |
|---|---|
DigiKey Part Number | IQS624-500-DNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS624-500-DNR |
Description | SENSOR MULT CAPACITIVE/HALL EFF |
Customer Reference | |
Detailed Description | Capacitive, Hall Effect Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Capacitive, Hall Effect |
Manufacturer Azoteq (Pty) Ltd | Output Type I2C |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |

