Microscope, Stereo Zoom (Trinocular) 21x ~ 135x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZHT135-506

DigiKey Part Number
243-SPZHT135-506-ND
Manufacturer
Manufacturer Product Number
SPZHT135-506
Description
SPZHT-135 TRINOCULAR STEREO ZOOM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 21x ~ 135x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Trinocular)
Magnification Range
21x ~ 135x
Field of View
0.14" ~ 1.35" (3.56mm ~ 34.29mm)
Working Distance
3.30" (83.82mm)
Illumination
LED
Camera Type
-
Interface
-
Includes
Adapter, Dust Cover, Rubber Eye Guard
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,609.95000€2,609.95
Manufacturers Standard Package
Unit Price without VAT:€2,609.95000
Unit Price with VAT:€3,131.94000