
BD-26800B-556-401 | |
|---|---|
DigiKey Part Number | 243-BD-26800B-556-401-ND |
Manufacturer | |
Manufacturer Product Number | BD-26800B-556-401 |
Description | DIGITAL MICROSCOPE CYCLOPS HDMI |
Customer Reference | |
Detailed Description | Microscope, Digital 12x ~ 132x LED, Adjustable |
Datasheet | Datasheet |
Category | Field of View 0.04" ~ 1.57" (1.02mm ~ 40.00mm) |
Manufacturer Aven Tools | Working Distance 0.24" x 8.90" (6.2mm x 226mm) |
Series | Illumination LED, Adjustable |
Packaging Box | Camera Type CMOS 1/3" |
Part Status Obsolete | Interface HDMI |
Type Microscope, Digital | Includes Adapter, Stand, Monitor, Mount |
Magnification Range 12x ~ 132x | Base Product Number |

