26800B-384 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


O.C. White Co.
In Stock: 3
Unit Price: €3,607.26000
Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-384

DigiKey Part Number
243-1253-ND
Manufacturer
Manufacturer Product Number
26800B-384
Description
MICRO STEREO ZM 6.7X-50X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
6.7x ~ 50x
Field of View
1.35" ~ 0.14" (34.30mm ~ 3.60mm)
Working Distance
1.77" (45.00mm)
Illumination
LED
Camera Type
-
Includes
Dust Cover, Focus Mount, Rubber Eye Guards, Tension Pin, Stand
Weight
36 lbs (16.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes