Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x LED, White (60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-373-4

DigiKey Part Number
243-26800B-373-4-ND
Manufacturer
Manufacturer Product Number
26800B-373-4
Description
SPZ 50 STEREO ZOOM BINOCULAR MIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x LED, White (60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
6.75x ~ 50x
Field of View
0.14" ~ 1.35" (3.56mm ~ 34.29mm)
Working Distance
4.25" (107.95mm)
Illumination
LED, White (60)
Camera Type
-
Interface
-
Includes
Focus Mount, Stand, Ring Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,190.23000€2,190.23
Manufacturers Standard Package
Unit Price without VAT:€2,190.23000
Unit Price with VAT:€2,628.27600