Image for 18065ACU-CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18065ACU-CS

DigiKey Part Number
243-18065ACU-CS-ND
Manufacturer
Manufacturer Product Number
18065ACU-CS
Description
TWEEZERS 5A-CS CARBON STEEL 115M
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 5A 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Angled
Length - Overall
4.50" (114.3mm)
Pattern Number
5A
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.