New Product
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18013EGS

DigiKey Part Number
243-18013EGS-ND
Manufacturer
Manufacturer Product Number
18013EGS
Description
EZ GRIP TWEEZERS PATTERN AA SS N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.76" (120.9mm)
Pattern Number
AA
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.16000€10.16
5€9.41400€47.07
10€9.11000€91.10
25€8.97600€224.40
Manufacturers Standard Package
Unit Price without VAT:€10.16000
Unit Price with VAT:€12.19200