Soldering 60W 1 110 ~ 130V ESD Safe, LCD Display, Temperature Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17400

DigiKey Part Number
243-1228-ND
Manufacturer
Manufacturer Product Number
17400
Description
SOLDER STATION 60W 1 CH 110-130V
Customer Reference
Detailed Description
Soldering 60W 1 110 ~ 130V ESD Safe, LCD Display, Temperature Control
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Type
Soldering
Wattage
60W
Voltage - Input
110 ~ 130V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder
Base Unit
-
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
Included, Not Specified
Workstand
Included, Not Specified
Temperature Range
320°F ~ 900°F (160°C ~ 480°C)
Features
ESD Safe, LCD Display, Temperature Control
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.