New at DigiKey
Angle Panel Coupler Rotatable 90 Degree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS-TK045-400

DigiKey Part Number
4110-SAS-TK045-400-ND
Manufacturer
Manufacturer Product Number
SAS-TK045-400
Description
136 mm 340 Rotatable 90 Panel A
Customer Reference
Detailed Description
Angle Panel Coupler Rotatable 90 Degree
Product Attributes
Type
Description
Select All
Category
Manufacturer
Austin Hardware
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Angle Panel Coupler
For Use With/Related Products
-
Specifications
Rotatable 90 Degree
Weight
2.20 lbs (997.90 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate €84.99 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.