
304D-262506 | |
|---|---|
DigiKey Part Number | 4827-304D-262506TR-ND - Tape & Reel (TR) 4827-304D-262506CT-ND - Cut Tape (CT) 4827-304D-262506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 304D-262506 |
Description | BATTERY CONNECTOR,VERTICAL, SMT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 304D-262506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €2.35900 | €23.59 |
| 25 | €2.21120 | €55.28 |
| 50 | €2.10540 | €105.27 |
| 100 | €2.00470 | €200.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.87133 | €748.53 |
| 800 | €1.78204 | €1,425.63 |
| 1.200 | €1.73182 | €2,078.18 |
| 2.000 | €1.67057 | €3,341.14 |
| 2.800 | €1.63140 | €4,567.92 |
| 4.000 | €1.59091 | €6,363.64 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.33600 |


