
304C-652504 | |
|---|---|
DigiKey Part Number | 4827-304C-652504TR-ND - Tape & Reel (TR) 4827-304C-652504CT-ND - Cut Tape (CT) 4827-304C-652504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 304C-652504 |
Description | BATTERY CONNECTOR, R/A, SMT, PIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 304C-652504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.68200 | €16.82 |
| 25 | €1.57680 | €39.42 |
| 50 | €1.50140 | €75.07 |
| 100 | €1.42960 | €142.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €1.28297 | €449.04 |
| 700 | €1.22171 | €855.20 |
| 1.050 | €1.18728 | €1,246.64 |
| 1.750 | €1.14526 | €2,004.20 |
| 2.450 | €1.11842 | €2,740.13 |
| 3.500 | €1.09065 | €3,817.27 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |


