


125A-78C00 | |
|---|---|
DigiKey Part Number | 4827-125A-78C00TR-ND - Tape & Reel (TR) 4827-125A-78C00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125A-78C00 |
Description | CONN MXM 2.0 SOCKET 230P SMD RA |
Customer Reference | |
Detailed Description | 230 Position Female Connector MXM 2.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 125A-78C00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Card Type | MXM 2.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 230 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.29000 | €11.29 |
| 10 | €9.58900 | €95.89 |
| 25 | €8.98840 | €224.71 |
| 50 | €8.55940 | €427.97 |
| 100 | €8.15090 | €815.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €7.68129 | €2,688.45 |
| 700 | €7.31509 | €5,120.56 |
| 1.050 | €7.10903 | €7,464.48 |
| Unit Price without VAT: | €11.29000 |
|---|---|
| Unit Price with VAT: | €13.54800 |









