


123A-42M02 | |
|---|---|
DigiKey Part Number | 4827-123A-42M02TR-ND - Tape & Reel (TR) 4827-123A-42M02CT-ND - Cut Tape (CT) 4827-123A-42M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-42M02 |
Description | M.2 GEN5 SOCKET, H4.2 M KEY 0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-42M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.69000 | €36.90 |
| 25 | €3.45840 | €86.46 |
| 50 | €3.29340 | €164.67 |
| 100 | €3.13610 | €313.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.84388 | €1,137.55 |
| 800 | €2.70824 | €2,166.59 |
| 1.200 | €2.63193 | €3,158.32 |
| 2.000 | €2.53885 | €5,077.70 |
| 2.800 | €2.47938 | €6,942.26 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.22000 |

