


AF8GSSHI-VACXP | |
|---|---|
DigiKey Part Number | 1282-AF8GSSHI-VACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSSHI-VACXP |
Description | SSD 8GB MSATA SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 530MB/s | |
Speed - Write | 430MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.80mm x 3.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.74000 | €263.74 |
| 10 | €242.65500 | €2,426.55 |
| 32 | €232.39844 | €7,436.75 |
| Unit Price without VAT: | €263.74000 |
|---|---|
| Unit Price with VAT: | €316.48800 |

