

AT88SC6416CRF-MR1 | |
|---|---|
DigiKey Part Number | AT88SC6416CRF-MR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC6416CRF-MR1 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 64kb (User) Memory 13.56MHz ISO 14443 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 64kb (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 0.315" L x 0.199" W (8.00mm x 5.06mm) | |
Base Product Number |

