New at DigiKey

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG, 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | PAN-QSFP-DAC-1M-C |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Vendor Undefined |
| REACH Status | REACH Unaffected |
| ECCN | 5A991 |
| HTSUS | 8517.62.0090 |
In-Stock: 4.956
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €431.85 or more for products shipped by ATGBICSDate Code information will be included with the shipment of this product.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.92000 | €82.92 |
| 50 | €78.76940 | €3,938.47 |
| 150 | €74.62367 | €11,193.55 |
| 1.000 | €70.47792 | €70,477.92 |
| Unit Price without VAT: | €82.92000 |
|---|---|
| Unit Price with VAT: | €99.50400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 3441-X6595-R6-C |
| Manufacturer Standard Package | 1 |

