
TXN22120-CW35-80-C | |
|---|---|
DigiKey Part Number | 3441-TXN22120-CW35-80-C-ND |
Manufacturer | |
Manufacturer Product Number | TXN22120-CW35-80-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.96000 | €69.96 |
| 50 | €66.50500 | €3,325.25 |
| 150 | €62.96373 | €9,444.56 |
| 1.000 | €59.50893 | €59,508.93 |
| Unit Price without VAT: | €69.96000 |
|---|---|
| Unit Price with VAT: | €83.95200 |

