
SFP-XG-LX-SM1310-D-C | |
|---|---|
DigiKey Part Number | 3441-SFP-XG-LX-SM1310-D-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-XG-LX-SM1310-D-C |
Description | H3C compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.09000 | €50.09 |
| 50 | €47.58980 | €2,379.49 |
| 150 | €45.08513 | €6,762.77 |
| 1.000 | €42.58041 | €42,580.41 |
| Unit Price without VAT: | €50.09000 |
|---|---|
| Unit Price with VAT: | €60.10800 |

