
RDH90120/D0210-I-C | |
|---|---|
DigiKey Part Number | 3441-RDH90120/D0210-I-C-ND |
Manufacturer | |
Manufacturer Product Number | RDH90120/D0210-I-C |
Description | Ericsson compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.73000 | €58.73 |
| 50 | €55.79500 | €2,789.75 |
| 150 | €52.85847 | €7,928.77 |
| 1.000 | €49.92186 | €49,921.86 |
| Unit Price without VAT: | €58.73000 |
|---|---|
| Unit Price with VAT: | €70.47600 |

